Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €174.060 |
Product Information
Product Overview
The PV12I is a 1-output 144W chassis-mount isolated DC/DC Voltage Converter offers a convenient way to operate mass produced 12VDC equipment from the 24VDC mobile electrical systems found on diesel engine vehicles and vessels. It has been optimized for high volume 24 to 12VDC applications. This unit is IP53, so there are no ventilation holes to permit stray objects, dust or water droplets to enter the case, there are no external fuses to be tampered with. Fuses will only blow if there is a fault so there is no need to make them accessible. All the unit consume an off load current of less than 15mA, which is probably less than the self discharge current of the vehicle’s battery. In most cases this can be ignored, speeding the installation by removing the need to fit a remote switch.
- Tamper proof
- Fast installation
- Configured with alternative output voltages
Applications
Signal Processing
Technical Specifications
ITE
2:1
1 Output
12A
-
400V
Chassis
87mm
166mm
32V
No SVHC (21-Jan-2025)
Enclosed
144W
12V
-
-
-
Fixed
50mm
17V
-
Technical Docs (2)
Alternatives for PV12I
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate