Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.620 |
| 10+ | €1.290 |
| 50+ | €1.230 |
| 100+ | €1.180 |
| 250+ | €1.120 |
| 500+ | €1.060 |
| 1000+ | €1.020 |
| 2500+ | €1.000 |
Product Information
Product Overview
The A1205LUA-T is a continuous-time bipolar Hall Effect Switch produced with BiCMOS technology, features fast power-on time and low-noise operation. The device includes voltage regulator, hall-voltage generator, small-signal amplifier, Schmitt trigger and NMOS output transistor. The extensive on-board protection circuitry makes possible a ±30V absolute maximum voltage rating for superior protection. Unique hall element geometries and low-offset amplifiers help to minimize noise and to reduce the residual offset voltage normally caused by device over-moulding, temperature excursions and thermal stress.
- Reverse-battery protection
- Robust EMC performance
- High ESD rating
- Solid-state reliability
- Factory-programmed at end-of-line for optimum performance
Applications
Sensing & Instrumentation, Automotive, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bipolar
20mA
SIP
24V
150°C
-
No SVHC (17-Jan-2023)
SIP
3Pins
3.8V
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate