Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.190 |
| 10+ | €1.140 |
| 50+ | €1.010 |
| 100+ | €0.888 |
| 250+ | €0.839 |
| 500+ | €0.791 |
| 1000+ | €0.742 |
| 2500+ | €0.727 |
Product Information
Product Overview
The A1210LUA-T is a through hole-mount Continuous-time Latch with robust EMC performance. The A1210 hall-effect latch is produced with BiCMOS technology consists of continuous-time devices that feature fast power-on time and low-noise operation. Device programming is performed after packaging, to ensure increased switch point accuracy by eliminating offsets that can be induced by package stress. Unique Hall element geometries and low offset amplifiers help to minimize noise and to reduce the residual offset voltage normally caused by device over-moulding, temperature excursions and thermal stress. The single silicon chip switch includes voltage regulator, hall-voltage generator, small-signal amplifier, Schmitt trigger and NMOS output transistor.
- Solid-state reliability
- Reverse battery protection
- Factory-programmed at end-of-line for optimum performance
- Regulator stability without a bypass capacitor
- Fast power-on time and low noise
- -40 to 150°C Ambient temperature range
- High ESD rating
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Latching
SIP
3Pins
24V
150°C
-
No SVHC (17-Jan-2023)
25mA
SIP
3.8V
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate