Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.020 |
10+ | €0.802 |
50+ | €0.765 |
100+ | €0.731 |
250+ | €0.697 |
500+ | €0.663 |
1000+ | €0.629 |
2500+ | €0.614 |
Product Information
Product Overview
The A1220LUA-T is a Hall-effect Sensor IC, extremely temperature-stable and stress-resistant devices especially suited for operation over extended temperature ranges to 150°C. Superior high-temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device over-molding, temperature dependencies and thermal stress. Each device includes on a single silicon chip a voltage regulator, hall-voltage generator, small-signal amplifier, chopper stabilization, Schmitt trigger, short-circuit protected open-drain output to sink up to 25mA. A south pole of sufficient strength turns the output on. A north pole of sufficient strength is necessary to turn the output off. An onboard regulator permits operation with supply voltages of 3 to 24V.
- AEC-Q100 automotive qualified
- Symmetrical latch switchpoints
- Resistant to physical stress
- Superior temperature stability
- Output short-circuit protection
- Operation from unregulated supply down to 3V
- Reverse battery protection
- Solid-state reliability
- Small package sizes
Applications
Industrial
Technical Specifications
Hall Effect Latch
-
-
SIP
-
Voltage
-
150°C
-
Latching
-
3V
24V
3 Pin
1Outputs
-40°C
-
Technical Docs (3)
Alternatives for A1220LUA-T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate