Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1324LLHLX-T
Order Code2840974
Your Part Number
Technical Datasheet
42,821 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.060 |
| 10+ | €0.857 |
| 50+ | €0.833 |
| 100+ | €0.762 |
| 250+ | €0.734 |
| 500+ | €0.706 |
| 1000+ | €0.692 |
| 2500+ | €0.675 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1324LLHLX-T
Order Code2840974
Technical Datasheet
Hall Effect TypeLinear
Sensor Case / PackageSOT-23
No. of Pins3Pins
Sensor Case StyleSOT-23
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The A1324LLHLX-T is a low noise Linear Hall Effect Sensor with analogue output designed specifically to achieve high accuracy. The device provides a voltage output that is proportional to the applied magnetic field. BiCMOS monolithic circuit integrates a hall element, temperature-compensating circuitry to reduce the intrinsic sensitivity drift of the hall element, a small-signal high-gain amplifier, a clamped low-impedance output stage and a proprietary dynamic offset cancellation technique.
- Temperature-stable quiescent output voltage and sensitivity
- Output voltage proportional to magnetic flux density
- Precise recoverability after temperature cycling
- Ratiometric rail-to-rail output
- Immune to mechanical stress
- Solid-state reliability
- Enhanced EMC performance
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Power Management, Portable Devices, HVAC, Automotive, Medical
Technical Specifications
Hall Effect Type
Linear
No. of Pins
3Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Case / Package
SOT-23
Sensor Case Style
SOT-23
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076