Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA17301PUCFTN
Order Code2986707RL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 12000+ | €0.957 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 12000
€11,489.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA17301PUCFTN
Order Code2986707RL
Technical Datasheet
Hall Effect TypeDifferential Speed and Direction Sensor
Sensor Case / PackageSIP
Output Current30mA
Sensor Case StyleSIP
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max26.5V
Operating Temperature Min-40°C
Operating Temperature Max160°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Differential Speed and Direction Sensor
Output Current
30mA
No. of Pins
3Pins
Supply Voltage Max
26.5V
Operating Temperature Max
160°C
Qualification
-
Sensor Case / Package
SIP
Sensor Case Style
SIP
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
Product traceability