Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4935KJPTR-T
Order Code2908556
Technical Datasheet
4,071 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.920 |
10+ | €3.750 |
25+ | €3.460 |
50+ | €3.180 |
100+ | €2.890 |
250+ | €2.750 |
500+ | €2.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4935KJPTR-T
Order Code2908556
Technical Datasheet
No. of Channels-
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins48Pins
IC Case / PackageLQFP
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay90ns
Output Delay90ns
Product Range-
QualificationAEC-Q100
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Channels
-
Driver Configuration
Half Bridge
No. of Pins
48Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
90ns
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
LQFP
Input Type
-
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Output Delay
90ns
Qualification
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
Product traceability