Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.840 |
10+ | €4.170 |
25+ | €3.950 |
50+ | €3.800 |
100+ | €3.670 |
250+ | €3.530 |
500+ | €3.380 |
Product Information
Product Overview
ACS709LLFTR-20BB-T is an Allegro™ high-bandwidth, fast fault response current sensor IC in thermally enhanced package. It provides economical and precise means for current sensing applications in industrial, automotive, commercial, communications system. It is offered in a small footprint surface mount package that allows easy implementation in customer applications. It consists of precision linear hall sensor integrated circuit with copper conduction path located near the surface of the silicon die. Applied current flows through the copper conduction path, the analog output voltage from the Hall sensor IC linearly tracks the magnetic field generated by the applied current. The accuracy of maximized with this patented packaging configuration because the hall element is situated in extremely close proximity to the current to be measured. Application includes motor control and protection, load management and overcurrent detection, power conversion and battery monitoring / UPS systems.
- Current sensing range is ±20A
- Bandwidth is 120KHz typ (-3dB, TA = 25°C), supply voltage range from 3 to 5.5V (TA = -40 to 150°C)
- Primary conductor resistance is 1.10mohm typ (TA = 25°C, VCC= 5V)
- Linear sensing range is 37.5A max (TA = -40 to 150°C, VCC = 5V)
- High isolation voltage, suitable for line-powered applications
- 1.1mohm primary conductor resistance for low power loss
- User-settable overcurrent fault level, filter pin capacitor sets analog signal bandwidth
- Overcurrent fault signal typically responds to an overcurrent condition in < 2μs
- Factory-trimmed sensitivity, quiescent output voltage, and associated temperature coefficients
- 24 pin QSOP package, operating ambient temperature range from -40 to 150°C
Technical Specifications
11mA
120kHz
11mA
QSOP
3V
2.1kV
-40°C
ACS709
MSL 2 - 1 year
Unidirectional, Bidirectional
± 2%
QSOP
24Pins
5.5V
Surface Mount
150°C
-
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate