3,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
10+ | €1.530 |
25+ | €1.510 |
50+ | €1.480 |
100+ | €1.380 |
250+ | €1.330 |
500+ | €1.280 |
1000+ | €1.220 |
Product Information
Product Overview
The ACS711KLCTR-25AB-T is a hall effect linear current sensor in 8 pin NSOIC package. This device provides economical and precise solutions for AC or DC current sensing in less than 100V isolation applications. It consists of a linear hall sensor circuit with copper conduction path located near surface of the die. Current flowing through this copper conduction path generates a magnetic field which is sensed by integrated hall IC and converted into a proportional voltage. Device accuracy is optimized through close proximity of magnetic signal to hall transducer. The ACS711 is optimized for low side current sensing applications. The terminals of conductive path are electrically isolated from sensor IC leads providing sufficient internal creepage and clearance dimensions for a low AC or DC working voltage applications.
- Typical sensitivity of 55mV/A
- Optimized accuracy range (IP) of ±25A
- No external sense resistor required, single package solution
- 1.2mohm internal conductor resistance
- Reduced power loss
- Economical low and high side current sensing
- Output voltage proportional to AC or DC currents
- Single supply operation from 3V to 5.5V
- 100KHz bandwidth
- Operating ambient temperature range from -40°C to 125°C
Applications
Sensing & Instrumentation, Audio, Communications & Networking, Consumer Electronics, Safety, Motor Drive & Control
Technical Specifications
4mA
Bidirectional
4mA
SOIC
3V
-
-40°C
-
MSL 2 - 1 year
100kHz
± 4%
SOIC
8Pins
5.5V
Surface Mount
125°C
-
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate