Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.380 |
| 10+ | €1.960 |
| 25+ | €1.890 |
| 50+ | €1.810 |
| 100+ | €1.720 |
| 250+ | €1.670 |
| 500+ | €1.610 |
| 1000+ | €1.560 |
Product Information
Product Overview
The ACS713ELCTR-20A-T is a fully integrated, hall effect-based linear Current Sensor IC. It provides economical and precise solutions. The device package allows for easy implementation by the customer. The device consists of a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized Becomes Hall IC, which is programmed for accuracy after packaging. The output of the device has a positive slope (<gt/>VIOUT(Q)) when an increasing current flows through the primary copper conduction path (from pins 1 and 2, to pins 3 and 4), which is the path used for current sensing.
- Low-noise Analogue Signal Path
- Device Bandwidth is Set Via New Filter Pin
- 5µs Output Rise Time in Response to Step Input Current
- 1.5% at TA = 25°C Total Output Error
- 1.2mΩ Internal Conductor Resistance
- 2.1kVrms Minimum Isolation Voltage from Pins 1-4 to Pins 5-8
- 185mV/A Output Sensitivity
- Output Voltage Proportional to DC Currents
- Factory-trimmed for Accuracy
- Extremely Stable Output Offset Voltage
- Nearly Zero Magnetic Hysteresis
- Ratiometric Output from Supply Voltage
Applications
Sensing & Instrumentation, Industrial, Commercial, Communications & Networking, Motor Drive & Control, Power Management, Safety
Technical Specifications
Unidirectional
± 1.5%
SOIC
4.5V
2.1kVrms
-40°C
-
MSL 2 - 1 year
80kHz
SOIC
8Pins
5V
Surface Mount
85°C
-
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate