Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.690 |
10+ | €3.240 |
25+ | €3.070 |
50+ | €2.970 |
100+ | €2.870 |
250+ | €2.770 |
500+ | €2.670 |
Product Information
Product Overview
ACS722LLCTR-10AB-T is an Allegro™ high accuracy, galvanically isolated current sensor IC. It is an economical and precise solution for AC or DC current sensing in industrial, commercial, and communications systems. The small package is ideal for space constrained applications while also saving costs due to reduced board area. Typical applications include motor control, load detection and management, switched-mode power supplies, and overcurrent fault protection. The device consists of a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic field to the Hall transducer. It is UL 60950-1 certified, File No.: US-32848-U (ed. 2).
- Current sensing range is ±10A
- Frequency bandwidth is 80KHz typ (-3dB, TA = 25°C)
- Supply voltage range from 3 to 3.6V (TA, CF = 1nF, and VCC = 5V)
- Primary conductor resistance is 0.65mohm typ (TA = 25°C)
- Sensitivity is 132 mV/A typ (IPR(min) < IP < IPR(max), TA = -40 to 150°C)
- Dielectric strength voltage is 2.4kVrms
- 0.65mohm primary conductor resistance for low power loss and high inrush current capability
- Offset voltage is ±15mV typ (IP = 0A; TA = -40°C to 25°C)
- Total output error is ±3T typ (IP = IPR(max), TA = -40°C to 25°C)
- 8 pin SOIC package, operating temperature range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bidirectional
± 2%
NSOIC
3V
2.4kVrms
-40°C
-
MSL 2 - 1 year
80kHz
NSOIC
8Pins
3.6V
Surface Mount
150°C
-
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate