Quantity | Price (ex VAT) |
---|---|
1+ | €2.660 |
Product Information
Product Overview
ACS723LLCTR-20AB-T is a high-accuracy, galvanically isolated current sensor IC. This current sensor IC is an economical and precise solution for AC or DC current sensing in industrial, commercial, and communications systems. The small package is ideal for space-constrained applications while also saving costs due to reduced board area. Typical applications include motor control, load detection and management, switched-mode power supplies, and overcurrent fault protection. This device consists of a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic field to the hall transducer.
- UL60950-1 (ed. 2) certified, output voltage proportional to AC or DC current
- Factory-trimmed sensitivity and quiescent output voltage for improved accuracy
- Supply voltage is 5V typical at (TA = -40°C to 150°C, VCC= 5V)
- Supply current is 9mA typical at (TA = -40°C to 150°C, VCC= 5V)
- Propagation delay is 1μs typ at (P = IP(max), TA = 25°C, CL = 1nF, BW-SEL tied to GND)
- Internal bandwidth is 80KHz typ at (small signal -3dB; CL = 1nF, BW-SEL tied to GND)
- Nonlinearity is 1% typical at (TA = -40°C to 150°C, VCC= 5V)
- Rise time is 4μs typ at (IP = IP(max), TA = 25°C, CL = 1nF, BW-SEL tied to GND)
- Output capacitance load is 10nF max at (TA = -40°C to 150°C, VCC= 5V)
- Operating temperature range from -40°C to 150°C, 8-pin SOIC package
Technical Specifications
80kHz
SOIC
4.5V
-40°C
-
SOIC
8Pins
5.5V
150°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate