Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.460 |
10+ | €4.150 |
25+ | €4.030 |
50+ | €3.910 |
100+ | €3.860 |
250+ | €3.810 |
500+ | €3.710 |
Product Information
Product Overview
AS29CF010-55CCIN is a 128K X 8bit CMOS 5.0volt-only, uniform sector flash memory. It is organized as 131,072 bytes of 8bits each. The 128Kbytes of data are further divided into four sectors for flexible sector erase capability. It can also be programmed in standard EPROM programmers. It has the first toggle bit, I/O6, which indicates whether an embedded program or erase is in progress, or it is in the erase suspend. Besides the I/O6 toggle bit, it has a second toggle bit, I/O2, to indicate whether the addressed sector is being selected for erase. It also offers the ability to program in the erase suspend mode. It offers access times of 55ns allowing high-speed microprocessors to operate without wait states. It is entirely software command set compatible with the JEDEC single-power-supply Flash standard. The hardware sector protection feature disables operations for both programs and erases any combination of the sectors of memory. This can be achieved via programming equipment.
- 5.0V ±10% for read and write operations, access times: 55ns (maximum)
- 20mA typical active read current, 30mA typical program/erase current, 1μA typical CMOS standby
- Flexible sector architecture, 32KbyteX4 sectors, any combination of sectors can be erased
- Embedded program algorithm automatically writes and verifies bytes at specified addresses
- Minimum 100,000 program/erase cycles per sector
- 20-year data retention at 125°C, reliable operation for the life of the system
- Compatible with JEDEC-standards, superior inadvertent write protection
- Provides a software method for detecting the completion of program or erase operations
- 32-pin PLCC package
- Industrial operating temperature range from -40°C to 85°C
Technical Specifications
Parallel NOR
128K x 8bit
LCC
-
4.5V
-
-40°C
5V Parallel NOR Flash Memories
No SVHC (27-Jun-2024)
1Mbit
Parallel
32Pins
55ns
5.5V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate