Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C256M16D4A-62BIN
Order Code4729615
Technical Datasheet
178 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.910 |
| 10+ | €8.270 |
| 25+ | €7.890 |
| 50+ | €7.670 |
| 100+ | €7.450 |
| 250+ | €7.260 |
Price for:Each
Minimum: 1
Multiple: 1
€8.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C256M16D4A-62BIN
Order Code4729615
Technical Datasheet
DRAM TypeDDR4
Memory Density4Gbit
Memory Configuration256M x 16bit
Clock Frequency Max1.6GHz
IC Case / PackageFBGA
No. of Pins96Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DRAM Type
DDR4
Memory Configuration
256M x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
4Gbit
Clock Frequency Max
1.6GHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001