Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.260 |
10+ | €4.910 |
25+ | €4.680 |
50+ | €4.310 |
100+ | €3.950 |
250+ | €3.940 |
500+ | €3.930 |
Product Information
Product Overview
AS7C34096A-12TIN is a high-performance CMOS 4,194,304-bit static random access memory (SRAM) device organized as 524,288 words × 8bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20 ns with output enable access times (tOE) of 4/5/6/7 ns are ideal for high-performance applications. The chip enable input CE permits easy memory expansion with multiple-bank memory systems. When active-low CE is high the device enters standby mode. The device is guaranteed not to exceed 28.8mW power consumption in CMOS standby mode. All chip inputs and outputs are TTL-compatible, and operation is from a single 3.3V supply voltage.
- Organization: 524,288 words × 8bits, centre power and ground pins
- High speed, equal access and cycle times
- Low power consumption, 650mW/max at 10ns active, 28.8mW/max CMOS standby
- Easy memory expansion with active-low CE, active-low OE inputs
- TTL-compatible, three-state I/O
- ESD protection ≥ 2000volts
- Latch-up current ≥ 200mA
- Access time is 12ns
- TSOP 2 package
- Industrial temperature range from -40°C to 85°C
Technical Specifications
Asynchronous
512K x 8bit
44Pins
3.6V
-
-40°C
-
4Mbit
TSOP-II
3V
3.3V
Surface Mount
85°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate