Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.750 |
10+ | €5.860 |
25+ | €5.510 |
50+ | €5.460 |
100+ | €5.420 |
250+ | €5.370 |
500+ | €4.890 |
Product Information
Product Overview
AS7C4098A-15JCN is a 5.0V 4Mb (256K × 16) CMOS fast SRAM. It is a high-performance CMOS 4,194,304-bit static random access memory (SRAM) device organized as 262,144 words × 16 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20ns with output enable access times (tOE) of 5/6ns are ideal for high-performance applications. The chip enable input CE permits easy memory expansion with multiple-bank memory systems. The device provides multiple center power and ground pins, and separate byte enable controls, allowing individual bytes to be written and read. LB controls the lower bits, I/O1–I/O8, and UB controls the higher bits, I/O9–I/O16. All chip inputs and outputs are TTL- and CMOS-compatible, and operation is for 5.0V supply.
- Center power and ground pins
- High speed, 10/12/15/20ns address access time, 5/6ns output enable access time
- Low power consumption, 990mW/max at 10ns (active), 55mW/max CMOS (standby)
- Individual byte read/write controls
- Easy memory expansion with active-low CE, active-low OE inputs
- TTL- and CMOS-compatible, three-state I/O
- 44-pin JEDEC standard packages
- ESD protection is ≥ 2000volts, latch-up current is ≥ 200mA
- 15ns access time, SOJ package
- Commercial temperature range from 0 to 70°C
Technical Specifications
Asynchronous
256K x 16bit
44Pins
5.5V
-
0°C
-
4Mbit
SOJ
4.5V
5V
Surface Mount
70°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate