Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.320 |
10+ | €3.100 |
25+ | €2.970 |
50+ | €2.910 |
100+ | €2.840 |
250+ | €2.800 |
500+ | €2.760 |
Product Information
Product Overview
AS7C513B-12TCN is a 5V 32K×16 CMOS SRAM. It is a high performance CMOS 524,288-bit static random access memory (SRAM) device organized as 32,768 words × 16 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20ns with output enable access times (tOE) of 5, 6, 7, 8ns are ideal for high performance applications. The chip enable input active-low CE permits easy memory expansion with multiple-bank memory systems. The device provides multiple center power and ground pins, and separate byte enable controls, allowing individual bytes to be written and read. Active-low LB controls the lower bits, I/O0 – I/O7, and active-low UB controls the higher bits, I/O8 – I/O15.
- Center power and ground pins
- High speed, 10/12/15/20ns address access time, 5, 6, 7, 8ns output enable access time
- Low power consumption, 605mW/max at 10ns (active), 55mW/max CMOS (standby)
- 6 T 0.18 u CMOS technology
- Easy memory expansion with active-low CE, active-low OE inputs
- TTL- and CMOS-compatible, three-state I/O
- 44-pin JEDEC standard packages
- ESD protection is ≥ 2000volts, latch-up current is ≥ 200mA
- 12ns access time, TSOP 2 package
- Commercial temperature range from 0 to 70°C
Technical Specifications
Asynchronous
32K x 16bit
44Pins
5.5V
-
0°C
-
512Kbit
TSOP-II
4.5V
5V
Surface Mount
70°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate