Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €141.220 |
5+ | €122.570 |
10+ | €118.110 |
Price for:Each
Minimum: 1
Multiple: 1
€141.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part NoALUPLUS BOX 90
Order Code7583273
Technical Datasheet
Box Type-
Box MaterialAluminium
Box Colour-
External Height - Imperial15.16"
External Height - Metric385mm
External Width - Imperial30.63"
External Width - Metric778mm
External Depth - Imperial15.35"
External Depth - Metric390mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ALUPLUS BOX 90 is a Transport Box made of top-notch sturdy aluminium offering a reasonable quality relationship and ensuring safe and well-protected transport or storage.
- Dust and splash-proof, temperature and weather-resistant as well as corrosion-proof
- Stable housing with spring-drop handles and lever tension locks
- The lock has boreholes for cylinder locks, padlocks or sealed lock
- Cylinder locks are available as retrofit accessories
Applications
Industrial
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
385mm
External Width - Metric
778mm
External Depth - Metric
390mm
SVHC
No SVHC (21-Jan-2025)
Box Material
Aluminium
External Height - Imperial
15.16"
External Width - Imperial
30.63"
External Depth - Imperial
15.35"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.95