Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIT
Manufacturer Part NoPROFIPLUS BOX 5
Order Code7583214
Product RangeProfiPlus Box
Technical Datasheet
311 In Stock
120 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.910 |
10+ | €11.540 |
25+ | €10.630 |
Price for:Each
Minimum: 1
Multiple: 1
€13.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part NoPROFIPLUS BOX 5
Order Code7583214
Product RangeProfiPlus Box
Technical Datasheet
Bin ColourBlue
External Height500mm
External Width200mm
External Depth310mm
Carrying Capacity150kg
Product RangeProfiPlus Box
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PROFIPLUS BOX 5 is a Storage Bin in industrial-use quality, made of high-impact resistant polypropylene. High load capacity and durability are the outstanding features of this storage bin system. Practical accessories such as bin dividers, carrying rods as well as labels allow a variable and versatile use of this system.
- High-impact resistant polypropylene
- High load-carrying capacity due to a robust form design
- Resistant to grease, oil, resin, alkaline solutions etc
- -30 to 90°C Temperature range
- Food-approved colours free of heavy metal
- Smooth bottom, suitable for conveyor belts
- 100% Recyclable
Applications
Maintenance & Repair, Industrial
Technical Specifications
Bin Colour
Blue
External Width
200mm
Carrying Capacity
150kg
SVHC
No SVHC (21-Jan-2025)
External Height
500mm
External Depth
310mm
Product Range
ProfiPlus Box
Technical Docs (2)
Alternatives for PROFIPLUS BOX 5
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.158