20 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €101.780 |
Product Information
Product Overview
The 1180L SL005 is a 100ft 10-conductor 22AWG 300V slate Communication and Control Cable combines LSZH-rated insulation and jackets with the rugged performance. The specially formulated LSZH material minimizes the effects from smoke and harmful corrosive gases in the event of combustion. Low smoke means easier visibility in exiting the area and reduced danger of smoke inhalation, while low toxicity means no harm to people from halogenated gases. Conductors are identified by different colours.
- CPR: Not Yet Qualified
- 0.635mm Jacket wall thickness
- Chart D conductor colour coding insulation for easy identification
- LSZH materials for low-smoke properties and reduced toxicity
- Tinned copper conductors resist corrosion
- Stranded conductors for installation flexibility
- Unshielded versions for smallest diameter
- REACH regulation (EC 1907/2006)
Applications
Communications & Networking, Industrial, Commercial, Safety, Consumer Electronics
Technical Specifications
Unscreened
22AWG
100ft
Slate
Copper
6.6mm
-
10Core
0.35mm²
30.5m
7 x 0.255mm
LSZH
300V
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1180L SL005
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate