Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €845.660 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€845.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1181/40C SL005
Order Code1235603
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores40Core
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter11.2mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1181/40C SL005 is a 100ft 40-conductor 22AWG 300V grey unshielded Communication and Control Cable with stranded or solid tinned copper conductors, PVC insulation, slate PVC jacket. The smallest unshielded cable diameter for use in low-noise environments. Conductors are identified by different colours.
- CPR: Not Yet Qualified
- High performance
- 0.81mm Jacket thickness
- REACH regulation (EC 1907/2006)
Applications
Audio, Communications & Networking, Imaging, Video & Vision, Computers & Computer Peripherals, Commercial, Automation & Process Control, Sensing & Instrumentation, Security, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
11.2mm
Product Range
-
No. of Cores
40Core
Conductor Area CSA
0.34mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1