Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €173.900 |
5+ | €170.420 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€173.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1219/12C SL005
Order Code2290702
Technical Datasheet
Cable ShieldingScreened
No. of Cores12Core
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.38mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1219/12C SL005 is a 100ft 12-conductor 24AWG 300V slate shielded Communication and Control Cable with stranded tinned copper conductors, PVC insulation, aluminium/polyester foil shield, foil facing outward stranded tinned copper drain wire equal in size to conductor, slate PVC jacket. Foil shield, 25% overlap minimum, for moderate EMI needs. Conductors are identified by different colours.
- CPR: Not Yet Qualified
- High performance
- 0.81mm Jacket thickness
- REACH regulation (EC 1907/2006)
Applications
Audio, Communications & Networking, Imaging, Video & Vision, Computers & Computer Peripherals, Commercial, Automation & Process Control, Sensing & Instrumentation, Security, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
6.38mm
Product Range
-
No. of Cores
12Core
Conductor Area CSA
0.23mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8461