Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.350 |
| 5+ | €8.410 |
| 10+ | €7.790 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€9.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3310
Order Code1619703
Technical Datasheet
Cable ShieldingScreened
No. of Cores10Core
Wire Gauge28AWG
Conductor Area CSA0.09mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.127mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.3mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3310 is a 10-core Shielded Cable with tinned copper conductor and a PVC insulator. This multi-core cable comes with a slate PVC jacket and tinned copper braid shield (90% coverage). A braided copper shield provides good protection against higher frequency EMI.
- CPR: Not Yet Qualified
- 19lbs Maximum pull tension
- 63pf/ft at 1kHz Nominal ground capacitance
- 0.22µH/ft Nominal inductance
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control, Consumer Electronics, Portable Devices
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
5.3mm
Product Range
-
No. of Cores
10Core
Conductor Area CSA
0.09mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.127mm
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 3310
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063