Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €206.100 | 
Price for:Reel of 1
Minimum: 1
Multiple: 1
€206.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5953 SL001
Order Code3243410
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourSlate
Wire Gauge26AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Conductor Area CSA0.13mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter0.68mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.13mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Colour
Slate
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
305m
Voltage Rating
-
External Diameter
0.68mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8165