Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No6719 SL005
Order Code3248799
Product RangeEcoWire Series
Technical Datasheet
4 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €152.420 | 
Price for:Reel of 30
Minimum: 1
Multiple: 1
€152.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6719 SL005
Order Code3248799
Product RangeEcoWire Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourSlate
Wire Gauge10AWG
No. of Max Strands x Strand Size105 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Conductor Area CSA5.26mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.4mm
Approval SpecificationCE, CSA AWM I A/B FT1, UL 11028 VW-1
Product RangeEcoWire Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
MPPE
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
5.26mm²
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1, UL 11028 VW-1
SVHC
No SVHC (25-Jun-2025)
Jacket Colour
Slate
No. of Max Strands x Strand Size
105 x 30AWG
Reel Length (Metric)
30m
Voltage Rating
600V
External Diameter
3.4mm
Product Range
EcoWire Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144