Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No805062B BK032
Order Code1342379
Product RangeFIT® series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €108.770 |
| 10+ | €98.150 |
| 25+ | €91.530 |
| 50+ | €88.210 |
| 100+ | €84.890 |
Price for:Each
Minimum: 1
Multiple: 1
€108.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No805062B BK032
Order Code1342379
Product RangeFIT® series
Technical Datasheet
Cord ColourBlack
Cord MaterialPolyester
Tensile Strength Pounds50lb
Width2.2mm
Thickness0.36mm
Reel Length (Metric)457m
MIL Spec ClassA-A-52081-B-3
MIL Spec FinishB
Product RangeFIT® series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cord Colour
Black
Tensile Strength Pounds
50lb
Thickness
0.36mm
MIL Spec Class
A-A-52081-B-3
Product Range
FIT® series
Cord Material
Polyester
Width
2.2mm
Reel Length (Metric)
457m
MIL Spec Finish
B
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272