Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €173.500 |
Product Information
Product Overview
The 86102CY SL005 is a 2-core Shielded Cable with tinned copper conductor and a lubricated semi-rigid PVC insulator. This multi-core Xtra-Guard® sunlight-resistant continuous flex data cable comes with an oil-resistant slate PVC jacket, aluminium/Mylar tape foil shield, foil facing outward and tinned copper spiral shield (90% coverage). The long-lasting flex cable designed to provide excellent performance in high-flex, high torsion and continuous-flex applications such as motion control.
- CPR: Not Yet Qualified
- Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
- 8.5lbs Maximum pull tension
- 56pf/ft at 1kHz Nominal ground capacitance
- 0.2µH/ft Nominal inductance
Applications
Robotics, Automation & Process Control, Automotive, Sensing & Instrumentation, Industrial
Technical Specifications
Screened
26AWG
100ft
Slate
Tinned Copper
4.6mm
Xtra-Guard Flex Series
2Core
0.14mm²
30.5m
7 x 34AWG
PVC
300V
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 86102CY SL005
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate