Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €244.950 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€244.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9062A BK002
Order Code1746663
Technical Datasheet
Coaxial Cable TypeRG62A
Wire Gauge22AWG
Conductor Area CSA-
Impedance93ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter6.15mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 9062A BK002 is a Coaxial Cable with solid bare copper wire conductor and polyethylene semi-solid type-A insulation. The RG62A/U coaxial cable comes with a bare copper braid shield (95% coverage) and black PVC jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
- CPR: Not Yet Qualified
- 11lbs Maximum pull tension
- 750Vrms Voltage rating
- 13.2pf/ft at 1kHz Nominal ground capacitance
- 83% Velocity of propagation
- 41Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 3.2Ω/1000ft at 20°C Nominal OA shield DC resistance (DCR)
- -20 to 60°C Temperature range
Applications
Signal Processing, Aerospace, Defence, Military
Technical Specifications
Coaxial Cable Type
RG62A
Conductor Area CSA
-
Reel Length (Imperial)
500ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.15mm
SVHC
No SVHC (07-Nov-2024)
Wire Gauge
22AWG
Impedance
93ohm
Reel Length (Metric)
152.4m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (2)
Alternatives for 9062A BK002
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.0718