Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No910-5M NC032
Order Code2676754
Product Range910 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €224.740 |
Price for:Each
Minimum: 1
Multiple: 1
€224.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No910-5M NC032
Order Code2676754
Product Range910 Series
Technical Datasheet
Input Connection Type5m Cable
Cable Length5m
No. of Ports8Ports
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product Range910 Series
IP RatingIP67
Product Overview
The 910-5M NC032 from Alpha Wire is a 910 series M12 passive distribution box with 5m cable. This 8 ports (M12 receptacles) distribution box has capability to simplify industrial connectivity system by saving space and time. It is suitable for a wide range of applications from traditional factory automation floor to harsh food and beverage environments. This compact distribution box consolidates and simplifies wiring from sensors/actuators to the controller. It also eliminates the need for additional enclosures.
- Black zero-halogen polyurethane control cable
- Thermoplastic housings for industrial use
- Two signal per port
- Gold plated copper alloy contacts, nickel plated copper alloy receptacle shell
- LED activity indicator
- 10V to 30VDC voltage rating, 4A per port/12A maximum current rating
- IP67/NEMA 6P sealing
- Contact resistance is ≤ 5mohm, insulation resistance is <gt/> 10^9ohm
- Approved by UL (file number : E485156)
- Operating temperature range from -15°C to +80°C (C-track and UL maximum 60°C)
Technical Specifications
Input Connection Type
5m Cable
No. of Ports
8Ports
No. of Output Ports
8Ports
IP Rating
IP67
Cable Length
5m
Output Type
M12 Connector - 5 Pole
Product Range
910 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2202