Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
105 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.070 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€38.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9174 BK005
Order Code1302764
Technical Datasheet
Coaxial Cable TypeRG174
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Impedance50ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size7 x 0.16mm
External Diameter2.54mm
Product Range-
SVHCTo Be Advised
Product Overview
Coaxial cable ideal for data communications and LAN applications.
- CPR: Not Yet Qualified
- Inner Conductor: Copper Coated Steel
- Dielectric: Solid Polyethylene
- Shield: Tinned Copper Braid
- Jacket: Black PVC
- Impedance: 50Ω
- Capacitance: 102pF/m
Technical Specifications
Coaxial Cable Type
RG174
Conductor Area CSA
0.14mm²
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
2.54mm
SVHC
To Be Advised
Wire Gauge
26AWG
Impedance
50ohm
Reel Length (Metric)
30.5m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.16mm
Product Range
-
Technical Docs (1)
Alternatives for 9174 BK005
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3175