Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.830 |
5+ | €4.340 |
10+ | €4.020 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€4.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9178B CLEAR
Order Code1491564
Technical Datasheet
Coaxial Cable TypeRG178B/U
Wire Gauge30AWG
Conductor Area CSA0.06mm²
Impedance50ohm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourNatural
Jacket MaterialFEP
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand Size7 x 38AWG
External Diameter1.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
9178B CLEAR is a 30(7/38) AWG clear RG178B/U transmission and computer coaxial cable.
- Stranded tinned copper conductor, PTFE dielectric, 94% SPC braid shield, FEP natural tan jacket
- Braided copper shield, provides good protection against higher frequency EMI
- CPR: Not Yet Qualified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Coaxial Cable Type
RG178B/U
Conductor Area CSA
0.06mm²
Reel Length (Imperial)
-
Jacket Colour
Natural
Conductor Material
Silver Plated Copper
External Diameter
1.8mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
30AWG
Impedance
50ohm
Reel Length (Metric)
-
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 38AWG
Product Range
-
Technical Docs (1)
Alternatives for 9178B CLEAR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013