Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €1,058.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,058.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9188A WH002
Order Code4352729
Technical Datasheet
Coaxial Cable TypeRG188A
Wire Gauge25AWG
Conductor Area CSA0.16mm²
Impedance50ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourWhite
Jacket MaterialPTFE
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.17mm
External Diameter2.69mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coaxial Cable Type
RG188A
Conductor Area CSA
0.16mm²
Reel Length (Imperial)
500ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
2.69mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
25AWG
Impedance
50ohm
Reel Length (Metric)
152.4m
Jacket Material
PTFE
No. of Max Strands x Strand Size
7 x 0.17mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5