Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €681.290 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€681.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9434 WH033
Order Code2563955
Technical Datasheet
Coaxial Cable Type-
Wire Gauge34AWG
Conductor Area CSA0.022mm²
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
Jacket MaterialPFA
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand Size7 x 0.064mm
External Diameter0.99mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
0.022mm²
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Silver Plated Copper
External Diameter
0.99mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
34AWG
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
PFA
No. of Max Strands x Strand Size
7 x 0.064mm
Product Range
-
Alternatives for 9434 WH033
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.764