Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoB951021
Order Code1923942
Product RangePro-Tekt Series
Your Part Number
Technical Datasheet
39 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.65 |
| 5+ | €8.36 |
| 10+ | €7.79 |
| 25+ | €7.50 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€8.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB951021
Order Code1923942
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge28AWG
Conductor Area CSA0.081mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 36AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter3.48mm
Voltage Rating300V
Product RangePro-Tekt Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
3.48mm
Product Range
Pro-Tekt Series
No. of Cores
2Core
Conductor Area CSA
0.081mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for B951021
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03