Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoCAP21 BK078
Order Code1747032
Product RangeFIT Series
Technical Datasheet
26 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €121.670 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€121.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoCAP21 BK078
Order Code1747032
Product RangeFIT Series
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.16"
I.D. Supplied - Metric4.06mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.12"
Total Length - Metric28.45mm
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2.03mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product RangeFIT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CAP21 BK078 is a Heat Shrinkable Cap made of semi rigid polyolefin. It offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. This FIT preferred heat shrink product is made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
- No corrosion
- 2500psi Tensile strength (minimum)
- 300% Elongation (minimum)
- 1.25 Specific gravity (maximum)
- 700V/mil Dielectric strength (minimum)
- 1x10¹⁶Ω-cm Volume resistivity (minimum)
- 0.10% Water absorption (maximum)
Applications
Industrial
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
4.06mm
Total Length - Imperial
1.12"
I.D. Recovered Max - Imperial
0.08"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
FIT Series
I.D. Supplied - Imperial
0.16"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
28.45mm
I.D. Recovered Max - Metric
2.03mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015649