Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF50022 NA112
Order Code1747627
Product RangeFIT 500 Series
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €281.780 | 
Price for:Pack of 50
Minimum: 1
Multiple: 1
€281.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF50022 NA112
Order Code1747627
Product RangeFIT 500 Series
Technical Datasheet
Shrink Ratio1.5:1
I.D. Supplied - Imperial0.055"
I.D. Supplied - Metric1.4mm
Shrink Tubing / Boot ColourNatural
Length - Imperial2ft
Length - Metric0.61m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.81mm
Shrink Tubing / Boot MaterialTFE (Tetrafluoroethylene)
Product RangeFIT 500 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
1.5:1
I.D. Supplied - Metric
1.4mm
Length - Imperial
2ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
TFE (Tetrafluoroethylene)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.055"
Shrink Tubing / Boot Colour
Natural
Length - Metric
0.61m
I.D. Recovered Max - Metric
0.81mm
Product Range
FIT 500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907