Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2211/8 BK005
Order Code2812659
Product RangeFIT 221 Series
Technical Datasheet
13 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.100 |
5+ | €65.760 |
10+ | €64.420 |
25+ | €63.070 |
50+ | €61.730 |
100+ | €60.390 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€67.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2211/8 BK005
Order Code2812659
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.18mm
Shrink Tubing / Boot ColourBlack
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.061"
I.D. Recovered Max - Metric1.57mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FIT221 series Heat Shrink Tubing made of cross-linked polyolefin and offers 2:1 shrink ratio.
- 1500psi Minimum tensile strength
- 500V/mil Minimum dielectric strength
- 90°C Minimum shrink temperature
- 121°C Full recovery temperature
- -55 to 135°C Temperature range
Applications
Safety, Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.18mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.061"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
Length - Metric
30.5m
I.D. Recovered Max - Metric
1.57mm
Product Range
FIT 221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1