Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoHPM12 SL080
Order Code2832498
Product RangeFIT HPM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.140 |
10+ | €4.190 |
100+ | €4.110 |
250+ | €4.020 |
500+ | €3.940 |
1000+ | €3.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€5.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoHPM12 SL080
Order Code2832498
Product RangeFIT HPM Series
Technical Datasheet
Plug MaterialNylon 6 (Polyamide 6)
Thread SizeM12 x 1.5
External Diameter15mm
Product RangeFIT HPM Series
Product Overview
The HPM12 SL080 Fit® Metric Hole Plug, M12 x 1.5, is made for sealing of housing when no cable gland is used. High-strength polyamide body composition in popular slate (RAL 7001) colour. Fast and easy installation with a screwdriver.
- For sealing of housing when no cable gland is used
- Ideal for standard industrial applications
- Simple to install -- can be fastened with screwdriver
Applications
Industrial Automation, Electrical, Renewable Energy
Technical Specifications
Plug Material
Nylon 6 (Polyamide 6)
External Diameter
15mm
SVHC
No SVHC (21-Jan-2025)
Thread Size
M12 x 1.5
Product Range
FIT HPM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009