Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoLC143 WH088
Order Code2291094
Product RangeFIT LC Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.500 |
5+ | €47.530 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€48.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoLC143 WH088
Order Code2291094
Product RangeFIT LC Series
Technical Datasheet
Cord ColourWhite
Cord MaterialNylon
Tensile Strength Pounds50lb
Width2.2mm
Thickness0.36mm
Reel Length (Metric)457m
MIL Spec ClassA-A-52080-E-3
MIL Spec FinishE
Product RangeFIT LC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LC143 WH088 is a white FIT® Wire Management Lacing Tape with flat braid made from high tenacity continuous nylon yarn, synthetic resin or vinyl finish for use where a wax free type is specified. It is a non-dusting or flaking, dry finish with good knot tying qualities.
- High tensile strength
- Good chemical resistance
- Excellent abrasion resistance
- Excellent knot retention
- 40% Maximum elongation
- -55 to 121°C Operating temperature range
Applications
Industrial
Technical Specifications
Cord Colour
White
Tensile Strength Pounds
50lb
Thickness
0.36mm
MIL Spec Class
A-A-52080-E-3
Product Range
FIT LC Series
Cord Material
Nylon
Width
2.2mm
Reel Length (Metric)
457m
MIL Spec Finish
E
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56090000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268