Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoLC162 WH088
Order Code1223179
Product RangeFIT LC Series
Technical Datasheet
5 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.630 |
5+ | €70.090 |
10+ | €67.560 |
25+ | €66.210 |
50+ | €64.860 |
100+ | €63.510 |
Price for:Reel of 457
Minimum: 1
Multiple: 1
€72.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoLC162 WH088
Order Code1223179
Product RangeFIT LC Series
Technical Datasheet
Cord ColourWhite
Cord MaterialPolyester
Tensile Strength50lb
Width2.2mm
Thickness0.35mm
Reel Length (Metric)457m
MIL Spec ClassA-A-52081-B-3
MIL Spec FinishB
Product RangeFIT LC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LC-162 series from Alpha Wire are lacing tapes. This Lacing tape is an economical way to easily bundle wires and cables. The tapes are available in different military grade finishes and colours.
- Polyester material
- Wax coating
- 0.085inch width
- Black and white colours
Applications
Industrial
Technical Specifications
Cord Colour
White
Tensile Strength
50lb
Thickness
0.35mm
MIL Spec Class
A-A-52081-B-3
Product Range
FIT LC Series
Cord Material
Polyester
Width
2.2mm
Reel Length (Metric)
457m
MIL Spec Finish
B
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56090000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268