Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €223.070 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€223.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoM4206 BK005
Order Code3249934
Technical Datasheet
Coaxial Cable TypeRG8/U
Wire Gauge11AWG
Conductor Area CSA2.9mm²
Impedance50ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size7 x 19AWG
External Diameter10.24mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Coaxial Cable Type
RG8/U
Conductor Area CSA
2.9mm²
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
10.24mm
SVHC
No SVHC (07-Nov-2024)
Wire Gauge
11AWG
Impedance
50ohm
Reel Length (Metric)
30m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 19AWG
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2617