20 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €76.700 |
5+ | €72.100 |
10+ | €68.870 |
25+ | €60.880 |
50+ | €52.550 |
100+ | €50.150 |
Product Information
Product Overview
The SW41 BK005 is a black Spiral Wrap made of UV resistant polyethylene. Wire harnessing, cabling and bundling work is simplified with the use of SW series spiral wrap tubing. SW tubing wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. All types maintain flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap. SW spiral wrap is constructed from several semi-rigid tubing materials and then cut on a continual spiral. The spiral wrap is recommended for outdoor use. It contains extra additive for moisture resistance ultraviolet light and rain.
- -20 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
0.25"
Polyethylene
100ft
0.19"
4.76mm
FIT SW Series
6.35mm
Black
30.5m
2"
50.8mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate