Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEC10E1260502
Order Code3261759
Product RangeEC10E
Technical Datasheet
2,821 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.760 |
10+ | €1.130 |
25+ | €1.000 |
50+ | €0.851 |
100+ | €0.789 |
Price for:Each
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC10E1260502
Order Code3261759
Product RangeEC10E
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution-
No. of Detents12 Detents
OrientationRight Angle
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder Mounting10mm Shaft
Product RangeEC10E
Rotational Speed Max-
Rotational Life Cycles100000
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-5°C
Operating Temperature Max45°C
IP Rating-
TerminationPC Pin
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Right Angle
Encoder Output
Quadrature
Product Range
EC10E
Rotational Life Cycles
100000
Shaft Type
Hollow Shaft
Shaft Diameter
-
Supply Voltage Max
-
Operating Temperature Max
45°C
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
12 Detents
Push Switch
Without Push Switch
Encoder Mounting
10mm Shaft
Rotational Speed Max
-
No. of Channels
-
Shaft Length
-
Supply Voltage Min
-
Operating Temperature Min
-5°C
IP Rating
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003