Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEC11E152U402
Order Code2065016
Product RangeEC11E
Technical Datasheet
527 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €14.170 |
10+ | €10.710 |
25+ | €10.210 |
50+ | €8.420 |
100+ | €8.250 |
Price for:Each
Minimum: 1
Multiple: 1
€14.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC11E152U402
Order Code2065016
Product RangeEC11E
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution15PPR
No. of Detents30 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC11E
Rotational Speed Max-
Rotational Life Cycles15000
No. of Channels2Channels
Shaft TypeKnurled End
Shaft Length19.9mm
Shaft Diameter-
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
SVHCTo Be Advised
Product Overview
The EC11E152U402 from Alps is an incremental type encoder. It is a compact and highly reliable encoders with 11mm size metal shaft design. Typical applications include FP-TV, DVD player, home appliances and car AV equipment.
- Push lock structure
- 20 tooth serration actuator
- Number of detent is 30
- Number of pulse is 15
- With push-on switch of 8mm travel
- Operating temperature range from -40°C to 85°C
- Ratings 10mA at 5VDC
- Output signal of two phase A and B
- Minimum insulation resistance is 100Mohm at 250VDC
- Detent torque is 10±7mN·m
Applications
Audio, Consumer Electronics, Industrial
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
15PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EC11E
Rotational Life Cycles
15000
Shaft Type
Knurled End
Shaft Diameter
-
Supply Voltage Max
5V
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
30 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
19.9mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00505