Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEC12E1220401
Order Code1520809
Product RangeEC12E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 4800+ | €0.736 |
Price for:Each
Minimum: 4800
Multiple: 4800
€3,532.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC12E1220401
Order Code1520809
Product RangeEC12E
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution12PPR
No. of Detents12 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC12E
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeD Type Slotted End
Shaft Length15mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-10°C
Operating Temperature Max70°C
TerminationSolder Pin
Product Overview
The EC12E1220401 is a 12mm size insulated shaft type Vertical Encoder is controls for audio mixers and electronic instruments. Flat single shaft configuration with 12 pulse, 12 number of detents. The vertical encoder is suitable for volume and menu selection in car navigation systems.
- Incremental(Two phase A and B )
- Single insulated shaft
- -10 to +70°C Operating temperature
- 12 mm size
Applications
Audio, Consumer Electronics, Automotive
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
12PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EC12E
Rotational Life Cycles
30000
Shaft Type
D Type Slotted End
Shaft Diameter
6mm
Supply Voltage Max
5V
Operating Temperature Max
70°C
Encoder Type
Incremental
No. of Detents
12 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
15mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
Termination
Solder Pin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499