Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEC11E15204A3
Order Code1520804
Product RangeEC11E
Technical Datasheet
214 In Stock
480 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.440 |
10+ | €2.160 |
25+ | €2.000 |
50+ | €1.840 |
100+ | €1.760 |
Price for:Each
Minimum: 1
Multiple: 1
€3.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC11E15204A3
Order Code1520804
Product RangeEC11E
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution15PPR
No. of Detents30 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC11E
Rotational Speed Max-
Rotational Life Cycles15000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length13mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
Product Overview
The EC11E15204A3 is a 11mm size flat metal shaft type Vertical Encoder with insertion terminals. The encoder features compact and highly reliable type and two phase of A, B self-return switch output signal.
- -40 to 85°C Operating temperature range
Applications
Audio, Consumer Electronics
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
15PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EC11E
Rotational Life Cycles
15000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5V
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
30 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
13mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216