Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEC12E2420404
Order Code1520812
Product RangeEC12E
Technical Datasheet
1,961 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.711 |
10+ | €0.613 |
25+ | €0.560 |
50+ | €0.509 |
100+ | €0.475 |
Price for:Each
Minimum: 1
Multiple: 1
€0.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC12E2420404
Order Code1520812
Product RangeEC12E
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24PPR
No. of Detents24 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC12E
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeD Type Slotted End
Shaft Length15mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP Rating-
TerminationSolder Pin
Product Overview
The EC12E2420404 is a 12mm low-profile Rotary Encoder for microscopic current circuits used in electronic equipment.
- Incremental(Two phase A and B )
- Single insulated shaft
- -10 to +70°C Operating temperature
- 12 mm size
Applications
Audio, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EC12E
Rotational Life Cycles
30000
Shaft Type
D Type Slotted End
Shaft Diameter
6mm
Supply Voltage Max
5V
Operating Temperature Max
70°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
24 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
15mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001