Print Page
Image is for illustrative purposes only. Please refer to product description.
1,672 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.859 |
50+ | €0.591 |
100+ | €0.573 |
250+ | €0.525 |
Price for:Each
Minimum: 10
Multiple: 10
€8.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSTSSS9221
Order Code1123878
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product Range-
Contact Current Max600mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
SVHCNo SVHC (17-Jan-2023)
Product Overview
The STSSS9221 is a through-hole mount Slide Switch with DPDT contact configuration and vertical orientation.
- High quality switch
- Non-shorting change-over contacts
- 10000 Operations electrical life
- 30mΩ Contact resistance
Applications
Industrial, Audio
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
600mA
Contact Voltage DC Max
12V
SVHC
No SVHC (17-Jan-2023)
Switch Operation
-
Product Range
-
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0201