Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €92.910 |
5+ | €81.290 |
10+ | €67.360 |
25+ | €60.390 |
Product Information
Product Overview
The EP2C8Q208I8N is a Cyclone® II FPGA with an extend density of 8256 logic elements (LEs) and provide up to 182 usable I/O pins and up to 1.1Mb of embedded memory. Cyclone II FPGA is manufactured on 300mm wafers using TSMC's 90nm low-k dielectric process to ensure rapid availability and low cost. By minimizing silicon area, Cyclone II devices can support complex digital systems on a single chip at a cost that rivals that of ASICs. Unlike other FPGA vendors who compromise power consumption and performance for low-cost, Altera's latest generation of low-cost FPGAs-Cyclone II FPGA, offers 60 percent higher performance and half the power consumption of competing 90nm FPGA. It contains a two-dimensional row- and column-based architecture to implement custom logic. Column and row interconnects of varying speeds provide signal interconnects between logic array blocks (LABs), embedded memory blocks and embedded multipliers.
- Embedded multipliers
- Advanced I/O support
- Flexible clock management circuitry
- Altera megafunction and Altera MegaCore function support
- Altera Megafunctions Partners Program (AMPPSM) megafunction support
- Programmable bus-hold feature
- Programmable output drive strength feature
- Programmable delays from the pin to the IOE or logic array
- Tri-state with weak pull-up on I/O pins before and during configuration
- Programmable open-drain outputs
- Series on-chip termination support
Applications
Automotive, Communications & Networking, Consumer Electronics, Test & Measurement, Imaging, Video & Vision
Technical Specifications
SRAM based FPGA
QFP
8
90nm
-40°C
-
-
PLL
1.15V
3.465V
138I/O's
8256Macrocells
320MHz
8256Logic Cells
208Pins
138I/O's
Surface Mount
100°C
-
No SVHC (17-Dec-2015)
1.25V
Cyclone II
QFP
8256
8
165888
Technical Docs (1)
Alternatives for EP2C8Q208I8N
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate