270 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €21.370 |
5+ | €20.960 |
10+ | €20.950 |
25+ | €20.940 |
50+ | €20.930 |
Product Information
Product Overview
The EPM240T100I5N is a Flash Complex Programmable Logic Device with 240 logic elements. The MAX® II CPLD is based on a 0.18µm, 6-layer-metal-flash process and non-volatile storage of 8kb. MAX II devices offer high I/O counts, fast performance and reliable fitting versus other CPLD architectures. Bus-friendly architecture includes programmable slew rate, drive strength, bus-hold and programmable pull-up resistors.
- Instant-on, non-volatile architecture
- Standby current as low as 25µA
- Provides fast propagation delay and clock-to-output times
- Supports hot-socketing
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
FLASH
80I/O's
100Pins
0.18um
-40°C
MAX II
MSL 3 - 168 hours
192Macrocells
TQFP
5
Surface Mount
100°C
-
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate